693030021610 | |
---|---|
DigiKey Part Number | 732-4364-ND |
Manufacturer | |
Manufacturer Product Number | 693030021610 |
Description | CONN SMART CARD PUSH-PULL R/A |
Customer Reference | |
Detailed Description | 18 (16 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Smart Card | |
Number of Positions | 18 (16 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |