cms-photo-not-available

MB403-B24AC-CB-BP

Digi-Key Part Number
MB403-B24AC-CB-BP-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MB403-B24AC-CB-BP
Supplier
Description
LED LAMP T-3 1/4 BAYONET 24V MIN
Detailed Description
LED Lamp Replacement Blue Miniature Bayonet (BA9S) 24V T - 3 1/4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
465nm
Voltage - Forward (Vf) (Typ)
24V
Base Type
Miniature Bayonet (BA9S)
Color
Blue
Millicandela Rating
700mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10