CMD67
CMD67
CMD67-21 Series Top
CMD67-21 Series Side

CMD67-21VYC/TR8

Digi-Key Part Number
L62807TR-ND - Tape & Reel (TR)
L62807CT-ND - Cut Tape (CT)
L62807DKR-ND - Digi-Reel®
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CMD67-21VYC/TR8
Supplier
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Yellow - LED Indication - Discrete 2V 2-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
10mcd
Lens Style
Round with Flat Top
Lens Size
2.39mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
SMD
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.98mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.44000£0.44
10£0.29000£2.90
100£0.19190£19.19
1,000£0.14814£148.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.13387£267.74
6,000£0.12629£757.74
Additional Resources
AttributeDescription
Other Names
L62807DKR
L62807TR
L62807CT-NDR
CMD67-21VYC
CMD6721VYCTR8
L62807TR-NDR
L62807CT
Standard Package2,000