Round with Domed Top S-6

CM1309-10PK

Digi-Key Part Number
CM1309-10PK-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CM1309-10PK
Supplier
Description
LAMP INCAND B-6 BAYONET 28V 10PK
Detailed Description
Incandescent Lamp - 28V Round with Domed Top B-6 Bayonet
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Incandescent
Color
-
Voltage Rating
28V
MSCP (Mean Spherical Candle Power)
15
Lens Style
Round with Domed Top
Lens Size
B-6
Lead Style
Bayonet
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package10