cms-photo-not-available

8918

Digi-Key Part Number
CM8918-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
8918
Supplier
Description
LAMP INCAND RT-1.75 MIDG FLA 14V
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Bag
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
0.5
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Midget Flange
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other NamesCM8918
Standard Package100