cms-photo-not-available

5SB-NKB24H

Digi-Key Part Number
5SB-NKB24H-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
5SB-NKB24H
Supplier
Description
LED LAMP T2 ANSI NO. 5 24V SLIDE
Detailed Description
LED Lamp Replacement Blue Telephone Slide Short 24V T- 2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple T2 Telephone Slide Base Lamps
Size / Dimension
T- 2
Wavelength
465nm
Voltage - Forward (Vf) (Typ)
24V
Base Type
Telephone Slide Short
Color
Blue
Millicandela Rating
3000mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10