cms-photo-not-available

5307H1-5V

Digi-Key Part Number
5307H1-5V-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
5307H1-5V
Supplier
Description
LED T1-3/4 RED 635NM RA PCB
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 15mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
15mA
Millicandela Rating
8mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package100