cms-photo-not-available

3150-203

Digi-Key Part Number
3150-203-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
3150-203
Supplier
Description
LAMP INCAN T-1.75 MIDG FLANGE 5V
Detailed Description
Incandescent Lamp Clear 5V Round with Domed Top T-1 3/4 Midget Flange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Bulk
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
5V
Lens Style
Round with Domed Top
Lens Size
T-1 3/4
Lead Style
Midget Flange
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Standard Package100