cms-photo-not-available

2110AX1

Digi-Key Part Number
2110AX1-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
2110AX1
Supplier
Description
INDICATOR 105-125 VAC NEON RED
Detailed Description
Neon Panel Indicator Red - - 125V - Wire Leads - 4.5" (114.30mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
Neon
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.5" (114.30mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.31.0070
Additional Resources
AttributeDescription
Other NamesQ3138324A
Standard Package100