VJ1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y124JBBAT4X

Digi-Key Part Number
VJ1812Y124JBBAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y124JBBAT4X
Description
CAP CER 0.12UF 100V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.12 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.84965£1,699.30
Additional Resources
AttributeDescription
Standard Package1,000