VJ1206

VJ1206A180JXXPW1BC

Digi-Key Part Number
720-VJ1206A180JXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A180JXXPW1BCCT-ND - Cut Tape (CT)
720-VJ1206A180JXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206A180JXXPW1BC
Supplier
Description
CAP CER 18PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
18 pF
Tolerance
±5%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.23000£0.23
10£0.15700£1.57
50£0.10440£5.22
100£0.08870£8.87
500£0.06264£31.32
1,000£0.05481£54.81
2,500£0.05220£130.50
5,000£0.04828£241.40
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000£0.04332£649.80
Additional Resources
AttributeDescription
Other Names
720-VJ1206A180JXXPW1BCDKR
720-VJ1206A180JXXPW1BCTR
720-VJ1206A180JXXPW1BCCT
VJ1206A180JXXPW1BC-ND
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12065A180JAT2AAVX Corporation971478-1471-1-ND£0.25000Upgrade