VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y122MXAMC

Digi-Key Part Number
VJ0805Y122MXAMC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805Y122MXAMC
Supplier
Description
CAP CER 1200PF 50V X7R 0805
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
1200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000£0.03642£218.52
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0805A122FXBACVishay Vitramon1,170VJ0805A122FXBAC-ND£0.37280Similar
VJ0805A122FXBMTVishay Vitramon26,563720-1986-1-ND£0.95000Similar