VJ0805

VJ0805Y102JXQPW1BC

Digi-Key Part Number
720-VJ0805Y102JXQPW1BCTR-ND - Tape & Reel (TR)
720-1740-1-ND - Cut Tape (CT)
720-1740-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805Y102JXQPW1BC
Supplier
Description
CAP CER 1000PF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1000 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
±5%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000£0.04120£618.00
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.20000£0.20
10£0.13500£1.35
50£0.09020£4.51
100£0.07670£7.67
500£0.05416£27.08
1,000£0.04739£47.39
2,500£0.04513£112.83
5,000£0.04175£208.75
Additional Resources
AttributeDescription
Other Names
720-1740-6
720-1740-1
720-1740-2
VJ0805Y102JXQPW1BC-ND
720-1740-2-ND
720-VJ0805Y102JXQPW1BCTR
Standard Package15,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0805A102GXXPW1BCVishay Vitramon14,427720-VJ0805A102GXXPW1BCCT-ND£0.18000Similar
VJ0805A102JXBMCVishay Vitramon29,830720-1985-1-ND£0.29000Similar
VJ0805Y102JXACW1BCVishay Vitramon3,740720-VJ0805Y102JXACW1BCCT-ND£0.22000Upgrade
VJ0805A102FXAACVishay Vitramon1,742720-1983-1-ND£0.90000Similar
VJ0805A102JXBACVishay Vitramon45,000720-1703-1-ND£0.29000Similar