VJ QUAD HIFREQ 0505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0505D1R8BXPAJ

Digi-Key Part Number
720-1406-2-ND - Tape & Reel (TR)
720-1406-1-ND - Cut Tape (CT)
720-1406-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0505D1R8BXPAJ
Supplier
Description
CAP CER 1.8PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000£0.21899£1,313.94
Additional Resources
AttributeDescription
Other Names
720-1406-2
720-1406-1
720-1406-6
Standard Package1,000