VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101KXQCW1BC

Digi-Key Part Number
VJ0402A101KXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A101KXQCW1BC
Description
CAP CER 100PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
100 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.01670£167.00
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0402Y101KXACW1BCVishay Vitramon11,349720-1641-1-ND£0.09000Similar
VJ0402Y101KXXPW1BCVishay Vitramon31,996720-VJ0402Y101KXXPW1BCCT-ND£0.10000Similar
VJ0402A101FXXCW1BCVishay Vitramon6,765720-VJ0402A101FXXCW1BCCT-ND£0.17000Upgrade
VJ0402Y101KXXCW1BCVishay Vitramon10,000720-VJ0402Y101KXXCW1BCCT-ND£0.10000Similar
VJ0402Y101KXJCW1BCVishay Vitramon31,342720-VJ0402Y101KXJCW1BCCT-ND£0.09000Similar