QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP2R7BCZSAT

Digi-Key Part Number
CDR31BP2R7BCZSAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP2R7BCZSAT
Description
CAP CER 2.7PF 100V BP 0805
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor BP 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Other NamesCDR31BP2R7BCZSAT-MIL
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR31BP2R7BCUSAJVishay Vitramon0CDR31BP2R7BCUSAJ-ND£0.00000Direct
CDR31BP2R7BCWSARVishay Vitramon0CDR31BP2R7BCWSAR-ND£0.00000Direct
CDR31BP2R7BCZSACVishay Vitramon0CDR31BP2R7BCZSAC-ND£0.00000Direct
CDR31BP2R7BCWSATVishay Vitramon0CDR31BP2R7BCWSAT-ND£0.00000Direct
CDR31BP2R7BCWSAJVishay Vitramon0CDR31BP2R7BCWSAJ-ND£0.00000Direct