2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3D227M6R3LBA

Digi-Key Part Number
TM3D227M6R3LBA-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
TM3D227M6R3LBA
Supplier
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
All prices are in GBP
Bulk
QtyUnit PriceExt Price
250£1.40720£351.80
Additional Resources
AttributeDescription
Standard Package250