vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55V157M6R3C0018

Digi-Key Part Number
718-2194-2-ND - Tape & Reel (TR)
718-2194-1-ND - Cut Tape (CT)
718-2194-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
T55V157M6R3C0018
Supplier
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
800£0.92309£738.47
Additional Resources
AttributeDescription
Other Names
718-2194-2
718-2194-1
718-2194-6
Standard Package800
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
6TPE150MIPanasonic Electronic Components1,317P16236CT-ND£1.17000search-direct
T520V157M006ATE018KEMET459399-16628-1-ND£1.17000search-direct