vPolyTan T55 Series

T55D477M004C0007

Digi-Key Part Number
718-2320-2-ND - Tape & Reel (TR)
718-2320-1-ND - Cut Tape (CT)
718-2320-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
T55D477M004C0007
Supplier
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
500£0.80028£400.14
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.70000£1.70
10£1.37600£13.76
50£1.20040£60.02
Additional Resources
AttributeDescription
Other Names
718-2320-2
718-2320-1
718-2320-6
Standard Package500