QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6279/TR

Digi-Key Part Number
M39003/01-6279/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-6279/TR
Description
CAP TANT 2.7UF 5% 75V AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
B (0.1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Available To Order

Manufacturer Standard Lead Time: 33 Weeks
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£14.32068£14,320.68
Unit Price without VAT:£14.32068
Unit Price with VAT:£17.18400
Additional Resources
AttributeDescription
Other NamesM39003/01-6279/TR-MIL
Standard Package1,000