QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3098/HSD

Digi-Key Part Number
M39003/01-3098/HSD-ND
Manufacturer
Manufacturer Product Number
M39003/01-3098/HSD
Description
CAP TANT 15UF 20% 50V AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Available To Order

Manufacturer Standard Lead Time: 33 Weeks
Request Stock Notification
All prices are in GBP
Bulk
QtyUnit PriceExt Price
20£13.89950£277.99
Unit Price without VAT:£13.89950
Unit Price with VAT:£16.68000
Additional Resources
AttributeDescription
Other NamesM39003/01-3098/HSD-MIL
Standard Package1