QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3075/HSD

Digi-Key Part Number
M39003/01-3075/HSD-ND
Manufacturer
Manufacturer Product Number
M39003/01-3075/HSD
Description
CAP TANT 0.82UF 10% 50V AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
0.82 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Available To Order

Manufacturer Standard Lead Time: 33 Weeks
Request Stock Notification
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£2.98970£298.97
Unit Price without VAT:£2.98970
Unit Price with VAT:£3.58800
Additional Resources
AttributeDescription
Other NamesM39003/01-3075/HSD-MIL
Standard Package1