cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695D474X0025A2T

Digi-Key Part Number
695D474X0025A2T-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
695D474X0025A2T
Supplier
Description
CAP TANT 0.47UF 20% 25V 1305
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 25 V 1305 (3413 Metric) 17Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1305 (3413 Metric)
Size / Dimension
0.134" L x 0.050" W (3.40mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.71585£1,789.62
Additional Resources
AttributeDescription
Standard Package2,500