Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D157M100EH2AE3

Digi-Key Part Number
500D157M100EH2AE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
500D157M100EH2AE3
Supplier
Description
CAP ALUM 150UF 20% 100V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.433" Dia x 1.496" L (11.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
344£2.63977£908.08
Additional Resources
AttributeDescription
Standard Package344