


SQS482ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS482ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS482ENW-T1_GE3CT-ND - Cut Tape (CT) SQS482ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS482ENW-T1_GE3 |
Description | MOSFET N-CH 30V 16A PPAK1212-8W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
EDA/CAD Models | SQS482ENW-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1865 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.69600 | £6.96 |
| 100 | £0.46220 | £46.22 |
| 500 | £0.36180 | £180.90 |
| 1,000 | £0.32946 | £329.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28840 | £865.20 |
| 6,000 | £0.26773 | £1,606.38 |
| 9,000 | £0.25720 | £2,314.80 |
| 15,000 | £0.25532 | £3,829.80 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

