


SQS423ENW-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS423ENW-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS423ENW-T1_BE3CT-ND - Cut Tape (CT) 742-SQS423ENW-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS423ENW-T1_BE3 |
Description | P-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.37400 | £3.74 |
| 25 | £0.33600 | £8.40 |
| 100 | £0.29400 | £29.40 |
| 250 | £0.27392 | £68.48 |
| 500 | £0.26178 | £130.89 |
| 1,000 | £0.25180 | £251.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23947 | £718.41 |
| 6,000 | £0.23343 | £1,400.58 |
| 9,000 | £0.23041 | £2,073.69 |
| 15,000 | £0.22706 | £3,405.90 |
| 21,000 | £0.22510 | £4,727.10 |
| 30,000 | £0.22322 | £6,696.60 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

