


SQS415ENW-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS415ENW-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS415ENW-T1_BE3CT-ND - Cut Tape (CT) 742-SQS415ENW-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS415ENW-T1_BE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.1mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4825 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.42000 | £4.20 |
| 25 | £0.37760 | £9.44 |
| 100 | £0.33090 | £33.09 |
| 250 | £0.30868 | £77.17 |
| 500 | £0.29526 | £147.63 |
| 1,000 | £0.28422 | £284.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27059 | £811.77 |
| 6,000 | £0.26391 | £1,583.46 |
| 9,000 | £0.26057 | £2,345.13 |
| 15,000 | £0.25687 | £3,853.05 |
| 21,000 | £0.25470 | £5,348.70 |
| 30,000 | £0.25262 | £7,578.60 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

