


SQS414CENW-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS414CENW-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS414CENW-T1_BE3CT-ND - Cut Tape (CT) 742-SQS414CENW-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS414CENW-T1_BE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.27120 | £6.78 |
| 100 | £0.23640 | £23.64 |
| 250 | £0.21972 | £54.93 |
| 500 | £0.20964 | £104.82 |
| 1,000 | £0.20135 | £201.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19110 | £573.30 |
| 6,000 | £0.18609 | £1,116.54 |
| 9,000 | £0.18358 | £1,652.22 |
| 15,000 | £0.18080 | £2,712.00 |
| 21,000 | £0.17917 | £3,762.57 |
| 30,000 | £0.17761 | £5,328.30 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

