


SQS411ENW-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS411ENW-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS411ENW-T1_BE3CT-ND - Cut Tape (CT) 742-SQS411ENW-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS411ENW-T1_BE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16A (Tc) 39.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.3mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3191 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.34100 | £3.41 |
| 25 | £0.30600 | £7.65 |
| 100 | £0.26700 | £26.70 |
| 250 | £0.24848 | £62.12 |
| 500 | £0.23732 | £118.66 |
| 1,000 | £0.22812 | £228.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21675 | £650.25 |
| 6,000 | £0.21119 | £1,267.14 |
| 9,000 | £0.20841 | £1,875.69 |
| 15,000 | £0.20532 | £3,079.80 |
| 21,000 | £0.20352 | £4,273.92 |
| 30,000 | £0.20178 | £6,053.40 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

