TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP120P06-6M7L_GE3

Digi-Key Part Number
SQP120P06-6M7L_GE3-ND
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SQP120P06-6M7L_GE3
Supplier
Description
MOSFET P-CH 60V TO220AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
119A (Tc) Through Hole TO-220AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tube
Part Status
Active
Current - Continuous Drain (Id) @ 25°C
119A (Tc)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£2.58000£2.58
Additional Resources
AttributeDescription
Other Names
SQP120P06-6M7L_GE3CTINACTIVE
SQP120P06-6M7L_GE3DKR
SQP120P06-6M7L_GE3TR-ND
SQP120P06-6M7L_GE3CT-ND
SQP120P06-6M7L_GE3DKR-ND
SQP120P06-6M7L_GE3DKRINACTIVE
SQP120P06-6M7L_GE3CT
SQP120P06-6M7L_GE3TR
Standard Package500