


SQ7414CENW-T1_JB3 | |
|---|---|
DigiKey Part Number | 742-SQ7414CENW-T1_JB3TR-ND - Tape & Reel (TR) 742-SQ7414CENW-T1_JB3CT-ND - Cut Tape (CT) 742-SQ7414CENW-T1_JB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ7414CENW-T1_JB3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 8.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1590 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.38800 | £3.88 |
| 25 | £0.34840 | £8.71 |
| 100 | £0.30480 | £30.48 |
| 250 | £0.28412 | £71.03 |
| 500 | £0.27160 | £135.80 |
| 1,000 | £0.26130 | £261.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24858 | £745.74 |
| 6,000 | £0.24236 | £1,454.16 |
| 9,000 | £0.23924 | £2,153.16 |
| 15,000 | £0.23578 | £3,536.70 |
| 21,000 | £0.23377 | £4,909.17 |
| 30,000 | £0.23183 | £6,954.90 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

