PowerPAK SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR470DP-T1-GE3

Digi-Key Part Number
SIR470DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR470DP-T1-GE3CT-ND - Cut Tape (CT)
SIR470DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SIR470DP-T1-GE3
Supplier
Description
MOSFET N-CH 40V 60A PPAK SO-8
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 40 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5660 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
PowerPAK® SO-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£1.11952£3,358.56
Cut Tape (CT)
QtyUnit PriceExt Price
1£2.20000£2.20
10£1.97800£19.78
100£1.58970£158.97
500£1.30612£653.06
1,000£1.11952£1,119.52
Digi-Reel®
QtyUnit PriceExt Price
1£2.20000£2.20
10£1.97800£19.78
100£1.58970£158.97
500£1.30612£653.06
1,000£1.11952£1,119.52
Additional Resources
AttributeDescription
Other Names
SIR470DP-T1-GE3CT
SIR470DP-T1-GE3DKR
SIR470DP-T1-GE3TR
SIR470DPT1GE3
Standard Package3,000