TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263AB
IR(F,L,Z) Series Side 2
IR(F,L,Z) Series Side 1

IRFZ44STRR

Digi-Key Part Number
IRFZ44STRR-ND - Tape & Reel (TR)
Manufacturer
Vishay Siliconix
Manufacturer Product Number
IRFZ44STRR
Supplier
Description
MOSFET N-CH 60V 50A D2PAK
Detailed Description
N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount D²PAK (TO-263)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D²PAK (TO-263)
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package800
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRFZ44NSTRLPBFInfineon Technologies3,013IRFZ44NSTRLPBFCT-ND£1.24000search-similar
IRFZ44ZSTRRPBFInfineon Technologies6,372IRFZ44ZSTRRPBFCT-ND£1.43000search-similar