
P11L1V0FLSY00103KA | |
---|---|
DigiKey Part Number | 716-P11L1V0FLSY00103KA-ND |
Manufacturer | |
Manufacturer Product Number | P11L1V0FLSY00103KA |
Description | POT 10K OHM 1/10W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £14.03000 | £14.03 |
20 | £11.17300 | £223.46 |
100 | £9.86870 | £986.87 |
500 | £8.71032 | £4,355.16 |
Unit Price without VAT: | £14.03000 |
---|---|
Unit Price with VAT: | £16.83600 |