TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO020C1R000FTE3

Digi-Key Part Number
D2TO020C1R000FTE3-ND
Manufacturer
Manufacturer Product Number
D2TO020C1R000FTE3
Description
RES SMD 1 OHM 1% 20W TO263 D2PAK
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
1 Ohms ±1% 20W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sfernice
Series
Package
Tube
Product Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D²Pak)
Ratings
AEC-Q200
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£12.61000£12.61
10£11.46100£114.61
100£8.16620£816.62
1,000£7.10603£7,106.03
2,500£7.02006£17,550.15
Additional Resources
AttributeDescription
Standard Package50