
VCNL36821S | |
|---|---|
DigiKey Part Number | 751-VCNL36821STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCNL36821S |
Description | SENSOR OPT 940NM IR 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL36821S Models |
Category | Output Type I2C |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type IR | Package / Case 8-SMD Module |
Wavelength 940nm | Supplier Device Package Module |
Proximity Detection Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APDS-9151 | Broadcom Limited | 10,000 | 516-4302-1-ND | £1.75000 | Similar |


