6-SMD (0.300.762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH1518AAB

DigiKey Part Number
LH1518AAB-ND
Manufacturer
Manufacturer Product Number
LH1518AAB
Description
SSR RELAY SPST-NO 300MA 0-250V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1518AAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 250 V
Load Current
300 mA
On-State Resistance (Max)
20 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUL, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
In-Stock: 1,447
Can ship immediately
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.99000£1.99
10£1.76800£17.68
25£1.68840£42.21
50£1.63060£81.53
100£1.57480£157.48
250£1.50376£375.94
500£1.45214£726.07
1,000£1.40227£1,402.27
5,000£1.29287£6,464.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.99000
Unit Price with VAT:£2.38800