IL213AT | |
---|---|
DigiKey Part Number | 751-1287-2-ND - Tape & Reel (TR) 751-1287-1-ND - Cut Tape (CT) 751-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL213AT |
Description | OPTOISO 4KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL213AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.93000 | £0.93 |
10 | £0.57400 | £5.74 |
100 | £0.39290 | £39.29 |
500 | £0.32180 | £160.90 |
1,000 | £0.30001 | £300.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | £0.28215 | £564.30 |
4,000 | £0.26750 | £1,070.00 |
6,000 | £0.26019 | £1,561.14 |
10,000 | £0.25211 | £2,521.10 |
14,000 | £0.24740 | £3,463.60 |
20,000 | £0.24287 | £4,857.40 |
Unit Price without VAT: | £0.93000 |
---|---|
Unit Price with VAT: | £1.11600 |