MKP1848C63050JP4 | |
---|---|
DigiKey Part Number | 2870-MKP1848C63050JP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C63050JP4 |
Description | CAP FILM 30UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £15.39000 | £15.39 |
10 | £11.42700 | £114.27 |
77 | £9.31156 | £716.99 |
154 | £8.78825 | £1,353.39 |
539 | £8.02464 | £4,325.28 |
1,001 | £7.82671 | £7,834.54 |
Unit Price without VAT: | £15.39000 |
---|---|
Unit Price with VAT: | £18.46800 |