cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKU41/08

Digi-Key Part Number
VS-VSKU41/08-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-VSKU41/08
Supplier
Description
MODULE THYRISTOR 45A ADD-A-PAK
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
SCR Module 800 V 70 A Common Cathode - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Structure
Common Cathode - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
45 A
Current - On State (It (RMS)) (Max)
70 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
850A, 890A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£28.95100£289.51
Additional Resources
AttributeDescription
Other NamesVSVSKU4108
Standard Package10