E-PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST303C10CFJ0

Digi-Key Part Number
VS-ST303C10CFJ0-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-ST303C10CFJ0
Supplier
Description
SCR 1KV 1180A TO200AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
SCR 1 kV 1180 A Standard Recovery Chassis Mount TO-200AB (E-Puk)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Voltage - On State (Vtm) (Max)
2.16 V
Current - On State (It (AV)) (Max)
620 A
Current - On State (It (RMS)) (Max)
1180 A
Current - Hold (Ih) (Max)
600 mA
Current - Off State (Max)
50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7950A, 8320A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AB, E-PUK
Supplier Device Package
TO-200AB (E-Puk)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
12£88.54750£1,062.57
Additional Resources
AttributeDescription
Other Names
*ST303C10CFJ0
ST303C10CFJ0
ST303C10CFJ0-ND
Standard Package12