cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST183S08MFL0

Digi-Key Part Number
VS-ST183S08MFL0-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-ST183S08MFL0
Supplier
Description
SCR 800V 195A TO209AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
SCR Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Standard Recovery
Operating Temperature
-
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AB, TO-93-4, Stud
Supplier Device Package
TO-209AB (TO-93)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in GBP
Bulk
QtyUnit PriceExt Price
12£104.35333£1,252.24
Additional Resources
AttributeDescription
Other NamesVSST183S08MFL0
Standard Package12