DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
DO-214AC
DO-214AA

SMBJ64CA-E3/52

Digi-Key Part Number
SMBJ64CA-E3/52GITR-ND - Tape & Reel (TR)
SMBJ64CA-E3/52GICT-ND - Cut Tape (CT)
SMBJ64CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMBJ64CA-E3/52
Supplier
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.30000£0.30
10£0.24200£2.42
100£0.16470£16.47
Tape & Reel (TR)
QtyUnit PriceExt Price
750£0.11761£88.21
1,500£0.08821£132.31
2,250£0.08086£181.94
5,250£0.07596£398.79
18,750£0.07351£1,378.31
Additional Resources
AttributeDescription
Other Names
SMBJ64CA-E3/52GITR
SMBJ64CA-E3/52-ND
SMBJ64CA-E3/52GIDKR
SMBJ64CAE352
SMBJ64CA-E3/52GICT
Standard Package750