SMBG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG20A-M3/52

Digi-Key Part Number
SMBG20A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG20A-M3/52
Description
TVS DIODE 20VWM 32.4VC DO215AA
Manufacturer Standard Lead Time
80 Weeks
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-215AA (SMBG)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
DO-215AA (SMBG)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
7,500£0.21545£1,615.88
Additional Resources
AttributeDescription
Standard Package750