DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J11AHM3_A/I

Digi-Key Part Number
SMB10J11AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J11AHM3_A/I
Description
TVS DIODE 11VWM 18.2VC DO214AA
Detailed Description
18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Automotive, Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,200