SBYV28-150-E3/54 | |
---|---|
DigiKey Part Number | 112-SBYV28-150-E3/54TR-ND - Tape & Reel (TR) 112-SBYV28-150-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV28-150-E3/54 |
Description | DIODE STANDARD 150V 3.5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.54000 | £0.54 |
10 | £0.37800 | £3.78 |
100 | £0.28540 | £28.54 |
500 | £0.22032 | £110.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | £0.17974 | £251.64 |
2,800 | £0.16359 | £458.05 |
4,200 | £0.16130 | £677.46 |
7,000 | £0.15703 | £1,099.21 |
9,800 | £0.14304 | £1,401.79 |
Unit Price without VAT: | £0.54000 |
---|---|
Unit Price with VAT: | £0.64800 |