SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250B-G3-18

Digi-Key Part Number
MMBZ5250B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
MMBZ5250B-G3-18
Supplier
Description
DIODE ZENER 20V 225MW SOT23-3
Detailed Description
Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.02638£263.80
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84B20-7-FDiodes Incorporated40,577BZX84B20-FDICT-ND£0.16000search-similar
MMBZ5250B-TPMicro Commercial Co7,425353-MMBZ5250B-TPCT-ND£0.27000search-similar
BZX84C20-TPMicro Commercial Co3,000BZX84C20-TPMSCT-ND£0.16000search-similar
BZX84C20LT1Gonsemi972,000BZX84C20LT1GOSCT-ND£0.11000search-similar
MMBZ5250BS-7-FDiodes Incorporated2,890MMBZ5250BS-FDICT-ND£0.28000search-similar