BZM55C5V1-TR3 | |
---|---|
DigiKey Part Number | BZM55C5V1-TR3GITR-ND - Tape & Reel (TR) BZM55C5V1-TR3GICT-ND - Cut Tape (CT) BZM55C5V1-TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C5V1-TR3 |
Description | DIODE ZENER 5.1V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 550 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.12000 | £0.12 |
10 | £0.08100 | £0.81 |
100 | £0.03990 | £3.99 |
500 | £0.03670 | £18.35 |
1,000 | £0.03352 | £33.52 |
2,000 | £0.03232 | £64.64 |
5,000 | £0.03112 | £155.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | £0.02713 | £271.30 |
20,000 | £0.02474 | £494.80 |
30,000 | £0.02434 | £730.20 |
50,000 | £0.02394 | £1,197.00 |
70,000 | £0.02381 | £1,666.70 |
100,000 | £0.02346 | £2,346.00 |
Unit Price without VAT: | £0.12000 |
---|---|
Unit Price with VAT: | £0.14400 |