BZM55C33-TR | |
---|---|
DigiKey Part Number | 112-BZM55C33-TR-ND - Tape & Reel (TR) 112-BZM55C33-CT-ND - Cut Tape (CT) 112-BZM55C33-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C33-TR |
Description | DIODE ZENER 33V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZM55C33-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 220 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.13000 | £0.13 |
10 | £0.08500 | £0.85 |
100 | £0.04150 | £4.15 |
500 | £0.04030 | £20.15 |
1,000 | £0.03910 | £39.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £0.03362 | £84.05 |
5,000 | £0.03039 | £151.95 |
7,500 | £0.02873 | £215.47 |
12,500 | £0.02684 | £335.50 |
17,500 | £0.02572 | £450.10 |
25,000 | £0.02462 | £615.50 |
62,500 | £0.02219 | £1,386.88 |
125,000 | £0.02067 | £2,583.75 |
250,000 | £0.02035 | £5,087.50 |
Unit Price without VAT: | £0.13000 |
---|---|
Unit Price with VAT: | £0.15600 |