CSM2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y44870R01000F9R

Digi-Key Part Number
Y44870R01000F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y44870R01000F9R
Description
RES 0.01 OHM 1% 1W 2512
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
10 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Y14870R01000B9RVishay Foil Resistors (Division of Vishay Precision Group)11,953804-1044-1-ND£5.52000Upgrade
Y14870R01000B9WVishay Foil Resistors (Division of Vishay Precision Group)2,898Y1487-.01-ND£0.00000Upgrade